Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B15

DigiKey Part Number
4878-BZT52B15TR-ND - Tape & Reel (TR)
4878-BZT52B15CT-ND - Cut Tape (CT)
4878-BZT52B15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B15
Description
DIODE ZENER 15V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
42 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B15_R1_00001Panjit International Inc.3 0693757-BZT52-B15_R1_00001CT-ND2,94000 KčSimilar
In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51190 Kč151,19 Kč
5001,09862 Kč549,31 Kč
1 0000,96486 Kč964,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79372 Kč2 381,16 Kč
6 0000,70728 Kč4 243,68 Kč
9 0000,66314 Kč5 968,26 Kč
15 0000,61348 Kč9 202,20 Kč
21 0000,58403 Kč12 264,63 Kč
30 0000,55540 Kč16 662,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč