BYG23T-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 4 650
Unit Price: 9,99000 Kč
Datasheet
BYG10D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BYG10D
DO-214AC, SMA

BYG23T-AQ

DigiKey Part Number
4878-BYG23T-AQ-ND
Manufacturer
Manufacturer Product Number
BYG23T-AQ
Description
DIODE AVALANCHE 1300V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG23T-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
5002,96652 Kč1 483,26 Kč
1 0002,64652 Kč2 646,52 Kč
2 0002,37688 Kč4 753,76 Kč
7 5001,97496 Kč14 812,20 Kč
15 0001,81152 Kč27 172,80 Kč
52 5001,57923 Kč82 909,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč