


BYG23T | |
|---|---|
DigiKey Part Number | 4878-BYG23T-ND |
Manufacturer | |
Manufacturer Product Number | BYG23T |
Description | DIODE AVALANCHE 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 500 | 3,02330 Kč | 1 511,65 Kč |
| 1 000 | 2,69425 Kč | 2 694,25 Kč |
| 2 000 | 2,41687 Kč | 4 833,74 Kč |
| 7 500 | 2,00349 Kč | 15 026,18 Kč |
| 15 000 | 1,83535 Kč | 27 530,25 Kč |
| 52 500 | 1,59639 Kč | 83 810,48 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

