
BY880-1200 | |
|---|---|
DigiKey Part Number | 4878-BY880-1200CT-ND - Cut Tape (CT) 4878-BY880-1200TB-ND |
Manufacturer | |
Manufacturer Product Number | BY880-1200 |
Description | DIODE STANDARD 1200V 8A AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY880-1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 11,05100 Kč | 110,51 Kč |
| 100 | 7,15490 Kč | 715,49 Kč |
| 500 | 5,47594 Kč | 2 737,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,77953 Kč | 5 974,41 Kč |
| 2 500 | 4,34859 Kč | 10 871,47 Kč |
| 3 750 | 4,12889 Kč | 15 483,34 Kč |
| 6 250 | 3,88199 Kč | 24 262,44 Kč |
| 8 750 | 3,73571 Kč | 32 687,46 Kč |
| 12 500 | 3,59356 Kč | 44 919,50 Kč |
| 31 250 | 3,33379 Kč | 104 180,94 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |











