
BY550-1000 | |
|---|---|
DigiKey Part Number | 4878-BY550-1000CT-ND - Cut Tape (CT) 4878-BY550-1000TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY550-1000 |
Description | DIODE STANDARD 1000V 5A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY550-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 100 | 3,18700 Kč | 318,70 Kč |
| 500 | 2,87332 Kč | 1 436,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 1,63702 Kč | 2 046,27 Kč |
| 2 500 | 1,34720 Kč | 3 368,00 Kč |
| 3 750 | 1,32390 Kč | 4 964,62 Kč |
| 6 250 | 1,31524 Kč | 8 220,25 Kč |
| 8 750 | 1,13670 Kč | 9 946,12 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


