Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
83186063
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

83186063

DigiKey Part Number
966-83186063-ND
Manufacturer
Manufacturer Product Number
83186063
Description
SWITCH SNAP ACTION SPDT 6A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
83186063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
85gf
Release Force
27gf
Operating Position
0.606" (15.4mm)
Pretravel
-
Differential Travel
0.012" (0.3mm)
Overtravel
0.070" (1.8mm)
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč