
BY4 | |
|---|---|
DigiKey Part Number | 4878-BY4TR-ND - Tape & Reel (TR) 4878-BY4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY4 |
Description | DIODE STANDARD 4000V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 4000 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BY4 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 4000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 4 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY4 | Diotec Semiconductor | 945 | 4878-BY4CT-ND | 55,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,67600 Kč | 356,76 Kč |
| 100 | 24,37240 Kč | 2 437,24 Kč |
| 500 | 19,53360 Kč | 9 766,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,97786 Kč | 17 977,86 Kč |
| 2 000 | 16,66947 Kč | 33 338,94 Kč |
| 3 000 | 16,00314 Kč | 48 009,42 Kč |
| 5 000 | 15,25475 Kč | 76 273,75 Kč |
| 7 000 | 14,81157 Kč | 103 680,99 Kč |
| 10 000 | 14,55161 Kč | 145 516,10 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



