Diode 1800 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY1800

DigiKey Part Number
4878-BY1800CT-ND - Cut Tape (CT)
4878-BY1800TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY1800
Description
DIODE STANDARD 1800V 3A DO201
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 1800 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
BY1800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
108,29400 Kč82,94 Kč
1005,98030 Kč598,03 Kč
5004,56912 Kč2 284,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 7004,16790 Kč7 085,43 Kč
3 4003,55956 Kč12 102,50 Kč
5 1003,28227 Kč16 739,58 Kč
8 5002,75450 Kč23 413,25 Kč
11 9002,74577 Kč32 674,66 Kč
17 0002,64967 Kč45 044,39 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč