
BFS20 | |
|---|---|
DigiKey Part Number | 4878-BFS20TR-ND - Tape & Reel (TR) 4878-BFS20CT-ND - Cut Tape (CT) 4878-BFS20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS20 |
Description | TRANS NPN 20V 0.025A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BFS20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 7mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 100 | 1,44610 Kč | 144,61 Kč |
| 500 | 1,05208 Kč | 526,04 Kč |
| 1 000 | 0,92410 Kč | 924,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76082 Kč | 2 282,46 Kč |
| 6 000 | 0,67827 Kč | 4 069,62 Kč |
| 9 000 | 0,63615 Kč | 5 725,35 Kč |
| 15 000 | 0,58875 Kč | 8 831,25 Kč |
| 21 000 | 0,56066 Kč | 11 773,86 Kč |
| 30 000 | 0,53333 Kč | 15 999,90 Kč |
| 75 000 | 0,47331 Kč | 35 498,25 Kč |
| 150 000 | 0,43620 Kč | 65 430,00 Kč |
| 300 000 | 0,40500 Kč | 121 500,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


