
BCR22PN | |
|---|---|
DigiKey Part Number | 4878-BCR22PNTR-ND - Tape & Reel (TR) 4878-BCR22PNCT-ND - Cut Tape (CT) 4878-BCR22PNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR22PN |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 60V 100mA 170MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BCR22PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 170MHz | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 Kč | 4,52 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,71850 Kč | 171,85 Kč |
| 500 | 1,25694 Kč | 628,47 Kč |
| 1 000 | 1,10726 Kč | 1 107,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91618 Kč | 2 748,54 Kč |
| 6 000 | 0,81962 Kč | 4 917,72 Kč |
| 9 000 | 0,77034 Kč | 6 933,06 Kč |
| 15 000 | 0,71492 Kč | 10 723,80 Kč |
| 21 000 | 0,68207 Kč | 14 323,47 Kč |
| 30 000 | 0,65012 Kč | 19 503,60 Kč |
| 75 000 | 0,57997 Kč | 43 497,75 Kč |
| 150 000 | 0,53661 Kč | 80 491,50 Kč |
| 300 000 | 0,50016 Kč | 150 048,00 Kč |
| Unit Price without VAT: | 4,52000 Kč |
|---|---|
| Unit Price with VAT: | 5,46920 Kč |











