
BC847A | |
|---|---|
DigiKey Part Number | 4878-BC847ATR-ND - Tape & Reel (TR) 4878-BC847ACT-ND - Cut Tape (CT) 4878-BC847ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847A |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 500 | 0,61986 Kč | 309,93 Kč |
| 1 000 | 0,54091 Kč | 540,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44026 Kč | 1 320,78 Kč |
| 6 000 | 0,38920 Kč | 2 335,20 Kč |
| 9 000 | 0,36313 Kč | 3 268,17 Kč |
| 15 000 | 0,33377 Kč | 5 006,55 Kč |
| 21 000 | 0,31636 Kč | 6 643,56 Kč |
| 30 000 | 0,29941 Kč | 8 982,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







