
BC847A | |
|---|---|
DigiKey Part Number | 2156-BC847A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC847A |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Bulk: | 26950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 597 | 2,51976 Kč | 6 543,82 Kč |
| Unit Price without VAT: | 2,51976 Kč |
|---|---|
| Unit Price with VAT: | 3,04891 Kč |





