
BC556A | |
|---|---|
DigiKey Part Number | 4878-BC556ACT-ND - Cut Tape (CT) 4878-BC556ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC556A |
Description | TRANS PNP 65V 0.1A TO-92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC556A Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 500 | 0,81836 Kč | 409,18 Kč |
| 1 000 | 0,71618 Kč | 716,18 Kč |
| 2 000 | 0,62973 Kč | 1 259,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55679 Kč | 2 227,16 Kč |
| 8 000 | 0,49524 Kč | 3 961,92 Kč |
| 12 000 | 0,46381 Kč | 5 565,72 Kč |
| 20 000 | 0,42845 Kč | 8 569,00 Kč |
| 28 000 | 0,40747 Kč | 11 409,16 Kč |
| 40 000 | 0,38707 Kč | 15 482,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



