
BC546A | |
|---|---|
DigiKey Part Number | 4878-BC546ACT-ND - Cut Tape (CT) 4878-BC546ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC546A |
Description | TRANS NPN 65V 0.1A TO-92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC546A Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34940 Kč | 134,94 Kč |
| 500 | 0,97938 Kč | 489,69 Kč |
| 1 000 | 0,85904 Kč | 859,04 Kč |
| 2 000 | 0,75737 Kč | 1 514,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67144 Kč | 2 685,76 Kč |
| 8 000 | 0,59900 Kč | 4 792,00 Kč |
| 12 000 | 0,56202 Kč | 6 744,24 Kč |
| 20 000 | 0,52042 Kč | 10 408,40 Kč |
| 28 000 | 0,49576 Kč | 13 881,28 Kč |
| 40 000 | 0,47177 Kč | 18 870,80 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |





