
BC327-40BK | |
|---|---|
DigiKey Part Number | 4878-BC327-40BK-ND |
Manufacturer | |
Manufacturer Product Number | BC327-40BK |
Description | TRANS PNP 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC327-40BK Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSA708YBU | onsemi | 9 075 | KSA708YBU-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 500 | 1,02680 Kč | 513,40 Kč |
| 1 000 | 0,90102 Kč | 901,02 Kč |
| 2 000 | 0,79478 Kč | 1 589,56 Kč |
| 5 000 | 0,67933 Kč | 3 396,65 Kč |
| 10 000 | 0,60775 Kč | 6 077,50 Kč |
| 50 000 | 0,48206 Kč | 24 103,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



