
BAV99-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV99-AQTR-ND - Tape & Reel (TR) 4878-BAV99-AQCT-ND - Cut Tape (CT) 4878-BAV99-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-AQ |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99 | Diotec Semiconductor | 79 176 | 4878-BAV99CT-ND | 2,94000 Kč | Parametric Equivalent |
| BAV99L-AQ | Diotec Semiconductor | 2 493 | 4878-BAV99L-AQCT-ND | 2,10000 Kč | Parametric Equivalent |
| BAV99-AQ | Diotec Semiconductor | 2 081 | 4878-BAV99-AQCT-ND | 3,36000 Kč | Parametric Equivalent |
| BAV99 | DComponents | 12 714 | 5245-BAV99CT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,29560 Kč | 129,56 Kč |
| 500 | 0,93862 Kč | 469,31 Kč |
| 1 000 | 0,82249 Kč | 822,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40295 Kč | 1 208,85 Kč |
| 6 000 | 0,38846 Kč | 2 330,76 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



