
BAV19WS | |
|---|---|
DigiKey Part Number | 4878-BAV19WSTR-ND - Tape & Reel (TR) 4878-BAV19WSCT-ND - Cut Tape (CT) 4878-BAV19WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS |
Description | DIODE STD 100V 200MA SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 100 | 1,20340 Kč | 120,34 Kč |
| 500 | 0,87092 Kč | 435,46 Kč |
| 1 000 | 0,76269 Kč | 762,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62434 Kč | 1 873,02 Kč |
| 6 000 | 0,55427 Kč | 3 325,62 Kč |
| 9 000 | 0,51849 Kč | 4 666,41 Kč |
| 15 000 | 0,47823 Kč | 7 173,45 Kč |
| 21 000 | 0,45435 Kč | 9 541,35 Kč |
| 30 000 | 0,43113 Kč | 12 933,90 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




