
BAT54CW | |
|---|---|
DigiKey Part Number | 4878-BAT54CWTR-ND - Tape & Reel (TR) 4878-BAT54CWCT-ND - Cut Tape (CT) 4878-BAT54CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CW |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 100 | 1,60800 Kč | 160,80 Kč |
| 500 | 1,17082 Kč | 585,41 Kč |
| 1 000 | 1,02901 Kč | 1 029,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84805 Kč | 2 544,15 Kč |
| 6 000 | 0,75657 Kč | 4 539,42 Kč |
| 9 000 | 0,70987 Kč | 6 388,83 Kč |
| 15 000 | 0,65732 Kč | 9 859,80 Kč |
| 21 000 | 0,62618 Kč | 13 149,78 Kč |
| 30 000 | 0,59589 Kč | 17 876,70 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










