
BA157 | |
|---|---|
DigiKey Part Number | 4878-BA157CT-ND - Cut Tape (CT) 4878-BA157TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA157 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA157 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA157 | Diotec Semiconductor | 3 560 | 4878-BA157CT-ND | 3,78000 Kč | Parametric Equivalent |
| FR104G A0G | Taiwan Semiconductor Corporation | 4 088 | FR104GA0GCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 500 | 1,01672 Kč | 508,36 Kč |
| 1 000 | 0,89179 Kč | 891,79 Kč |
| 2 000 | 0,78638 Kč | 1 572,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67168 Kč | 3 358,40 Kč |
| 10 000 | 0,60061 Kč | 6 006,10 Kč |
| 15 000 | 0,56433 Kč | 8 464,95 Kč |
| 25 000 | 0,52351 Kč | 13 087,75 Kč |
| 35 000 | 0,49933 Kč | 17 476,55 Kč |
| 50 000 | 0,47580 Kč | 23 790,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


