Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SO-DIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B500S15A

DigiKey Part Number
4878-B500S15ATR-ND - Tape & Reel (TR)
4878-B500S15ACT-ND - Cut Tape (CT)
4878-B500S15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B500S15A
Description
BRIDGE RECT 1P 1KV 1.5A 4-SO-DIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SO-DIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
B500S15A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SO-DIL SLIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
1003,39540 Kč339,54 Kč
5002,53152 Kč1 265,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,10974 Kč3 164,61 Kč
3 0001,89689 Kč5 690,67 Kč
4 5001,78828 Kč8 047,26 Kč
7 5001,66615 Kč12 496,12 Kč
10 5001,59379 Kč16 734,80 Kč
15 0001,52343 Kč22 851,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč