
3EZ1 | |
|---|---|
DigiKey Part Number | 4878-3EZ1-ND |
Manufacturer | |
Manufacturer Product Number | 3EZ1 |
Description | DIODE ZENER 1V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 0.5 Ohms | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,63125 Kč | 10 525,00 Kč |
| Unit Price without VAT: | 2,63125 Kč |
|---|---|
| Unit Price with VAT: | 3,18381 Kč |



