
2N7002KPW-AQ | |
|---|---|
DigiKey Part Number | 4878-2N7002KPW-AQTR-ND - Tape & Reel (TR) 4878-2N7002KPW-AQCT-ND - Cut Tape (CT) 4878-2N7002KPW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KPW-AQ |
Description | MOSFET, SOT-323, 60V, 0.31A, 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 310mA (Ta) 275mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KPW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 31 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 275mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 100 | 1,18800 Kč | 118,80 Kč |
| 500 | 1,04988 Kč | 524,94 Kč |
| 1 000 | 0,93440 Kč | 934,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72155 Kč | 2 164,65 Kč |
| 6 000 | 0,57300 Kč | 3 438,00 Kč |
| 9 000 | 0,42444 Kč | 3 819,96 Kč |
| 15 000 | 0,41672 Kč | 6 250,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

