Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3906

DigiKey Part Number
4878-2N3906CT-ND - Cut Tape (CT)
4878-2N3906TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N3906
Description
TRANS PNP 40V 0.2A TO-92
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
2N3906 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,07510 Kč107,51 Kč
5000,77734 Kč388,67 Kč
1 0000,68034 Kč680,34 Kč
2 0000,59824 Kč1 196,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,52889 Kč2 115,56 Kč
8 0000,47041 Kč3 763,28 Kč
12 0000,44056 Kč5 286,72 Kč
20 0000,40695 Kč8 139,00 Kč
28 0000,38703 Kč10 836,84 Kč
40 0000,36766 Kč14 706,40 Kč
100 0000,32509 Kč32 509,00 Kč
200 0000,29877 Kč59 754,00 Kč
400 0000,27664 Kč110 656,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč