DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818

DigiKey Part Number
4878-1N5818CT-ND - Cut Tape (CT)
4878-1N5818TB-ND
Manufacturer
Manufacturer Product Number
1N5818
Description
DIODE SCHOTTKY 30V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5818 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
102,74600 Kč27,46 Kč
1002,09310 Kč209,31 Kč
5001,53798 Kč768,99 Kč
1 0001,31348 Kč1 313,48 Kč
2 0001,20654 Kč2 413,08 Kč
Bulk
QuantityUnit PriceExt Price
4 0001,17408 Kč4 696,32 Kč
8 0000,97096 Kč7 767,68 Kč
12 0000,88947 Kč10 673,64 Kč
20 0000,85421 Kč17 084,20 Kč
28 0000,68736 Kč19 246,08 Kč
40 0000,68497 Kč27 398,80 Kč
100 0000,66890 Kč66 890,00 Kč
200 0000,65560 Kč131 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč