
1N5818G | |
|---|---|
DigiKey Part Number | 1N5818GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5818G |
Description | DIODE SCHOTTKY 30V 1A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 2,67970 Kč | 267,97 Kč |
| 500 | 2,18078 Kč | 1 090,39 Kč |
| 1 000 | 2,04753 Kč | 2 047,53 Kč |
| 2 000 | 2,02354 Kč | 4 047,08 Kč |
| 5 000 | 1,72332 Kč | 8 616,60 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |











