
1N5368B | |
|---|---|
DigiKey Part Number | 4878-1N5368BCT-ND - Cut Tape (CT) 4878-1N5368BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5368B |
Description | DIODE ZENER 47V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5368B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 7,42800 Kč | 74,28 Kč |
| 100 | 4,45250 Kč | 445,25 Kč |
| 500 | 4,32266 Kč | 2 161,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,69062 Kč | 6 274,05 Kč |
| 3 400 | 3,48666 Kč | 11 854,64 Kč |
| 5 100 | 3,24198 Kč | 16 534,10 Kč |
| 8 500 | 2,99731 Kč | 25 477,14 Kč |
| 11 900 | 2,50452 Kč | 29 803,79 Kč |
| 17 000 | 2,40583 Kč | 40 899,11 Kč |
| 42 500 | 2,17163 Kč | 92 294,27 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |


