
1N5378B | |
|---|---|
DigiKey Part Number | 4878-1N5378BCT-ND - Cut Tape (CT) 4878-1N5378BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5378B |
Description | DIODE ZENER 100V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5378B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 76 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,17860 Kč | 417,86 Kč |
| 500 | 3,77964 Kč | 1 889,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,00271 Kč | 5 104,61 Kč |
| 3 400 | 2,95683 Kč | 10 053,22 Kč |
| 5 100 | 2,85005 Kč | 14 535,25 Kč |
| 8 500 | 2,77804 Kč | 23 613,34 Kč |
| 11 900 | 2,52763 Kč | 30 078,80 Kč |
| 17 000 | 2,50023 Kč | 42 503,91 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


