Diode 400 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4936

DigiKey Part Number
4878-1N4936CT-ND - Cut Tape (CT)
4878-1N4936TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4936
Description
DIODE STANDARD 400V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4936 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,40060 Kč140,06 Kč
5001,01672 Kč508,36 Kč
1 0000,89179 Kč891,79 Kč
2 0000,78638 Kč1 572,76 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,67168 Kč3 358,40 Kč
10 0000,60061 Kč6 006,10 Kč
15 0000,56433 Kč8 464,95 Kč
25 0000,52351 Kč13 087,75 Kč
35 0000,49933 Kč17 476,55 Kč
50 0000,47580 Kč23 790,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč