41.4V Clamp 38A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE30A

DigiKey Part Number
4878-1.5KE30ACT-ND - Cut Tape (CT)
4878-1.5KE30ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE30A
Description
TVS DIODE 25.6VWM 41.4V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.4V Clamp 38A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE30A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
Axial
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1011,65800 Kč116,58 Kč
1007,53930 Kč753,93 Kč
5005,76780 Kč2 883,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2505,03251 Kč6 290,64 Kč
2 5004,57736 Kč11 443,40 Kč
3 7504,34540 Kč16 295,25 Kč
6 2504,08461 Kč25 528,81 Kč
8 7503,93020 Kč34 389,25 Kč
12 5003,78008 Kč47 251,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč