



ZXTR2108FQ-7 | |
|---|---|
DigiKey Part Number | ZXTR2108FQ-7DITR-ND - Tape & Reel (TR) ZXTR2108FQ-7DICT-ND - Cut Tape (CT) ZXTR2108FQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2108FQ-7 |
Description | IC REG LINEAR 8V 40MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 100 | 4,58470 Kč | 458,47 Kč |
| 250 | 4,24284 Kč | 1 060,71 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,86836 Kč | 3 868,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65940 Kč | 10 978,20 Kč |
| 6 000 | 3,55710 Kč | 21 342,60 Kč |
| 9 000 | 3,50588 Kč | 31 552,92 Kč |
| 15 000 | 3,44913 Kč | 51 736,95 Kč |
| 21 000 | 3,41596 Kč | 71 735,16 Kč |
| 30 000 | 3,38405 Kč | 101 521,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |



