


ZXTR2105FFQ-7 | |
|---|---|
DigiKey Part Number | 31-ZXTR2105FFQ-7TR-ND - Tape & Reel (TR) 31-ZXTR2105FFQ-7CT-ND - Cut Tape (CT) 31-ZXTR2105FFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2105FFQ-7 |
Description | IC REG LINEAR 5V 15MA SOT23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 15mA SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.7 mA | |
PSRR | 46dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 500 | 4,30836 Kč | 2 154,18 Kč |
| 1 000 | 3,86300 Kč | 3 863,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29676 Kč | 9 890,28 Kč |
| 6 000 | 3,01129 Kč | 18 067,74 Kč |
| 9 000 | 2,86585 Kč | 25 792,65 Kč |
| 15 000 | 2,70239 Kč | 40 535,85 Kč |
| 21 000 | 2,60558 Kč | 54 717,18 Kč |
| 30 000 | 2,51150 Kč | 75 345,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



