


ZXTR1135PD8-13 | |
|---|---|
DigiKey Part Number | 31-ZXTR1135PD8-13TR-ND - Tape & Reel (TR) 31-ZXTR1135PD8-13CT-ND - Cut Tape (CT) 31-ZXTR1135PD8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR1135PD8-13 |
Description | IC REG LINEAR 5V/13V PWRDI5060-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 50mA, 50mA PowerDI5060-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 5V, 13V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 780 µA | |
PSRR | 57dB (100Hz), 45dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 20,11900 Kč | 201,19 Kč |
| 100 | 13,40110 Kč | 1 340,11 Kč |
| 500 | 10,51702 Kč | 5 258,51 Kč |
| 1 000 | 9,58907 Kč | 9 589,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,58422 Kč | 21 460,55 Kč |
| 5 000 | 7,96337 Kč | 39 816,85 Kč |
| 7 500 | 7,64718 Kč | 57 353,85 Kč |
| 12 500 | 7,54218 Kč | 94 277,25 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |


