
ZXTP23140BFHTA | |
|---|---|
DigiKey Part Number | ZXTP23140BFHTR-ND - Tape & Reel (TR) ZXTP23140BFHCT-ND - Cut Tape (CT) ZXTP23140BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP23140BFHTA |
Description | TRANS PNP 140V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 2.5 A 130MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 280mV @ 250mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 13,52270 Kč | 1 352,27 Kč |
| 500 | 10,58762 Kč | 5 293,81 Kč |
| 1 000 | 9,64291 Kč | 9 642,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,44316 Kč | 25 329,48 Kč |
| 6 000 | 7,83932 Kč | 47 035,92 Kč |
| 9 000 | 7,53175 Kč | 67 785,75 Kč |
| 15 000 | 7,18622 Kč | 107 793,30 Kč |
| 21 000 | 7,06321 Kč | 148 327,41 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


