
ZXTP25140BFHTA | |
|---|---|
DigiKey Part Number | ZXTP25140BFHTR-ND - Tape & Reel (TR) ZXTP25140BFHCT-ND - Cut Tape (CT) ZXTP25140BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25140BFHTA |
Description | TRANS PNP 140V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 1 A 75MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,11990 Kč | 811,99 Kč |
| 500 | 6,24564 Kč | 3 122,82 Kč |
| 1 000 | 5,64132 Kč | 5 641,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,87371 Kč | 14 621,13 Kč |
| 6 000 | 4,48706 Kč | 26 922,36 Kč |
| 9 000 | 4,29010 Kč | 38 610,90 Kč |
| 15 000 | 4,06881 Kč | 61 032,15 Kč |
| 21 000 | 3,93778 Kč | 82 693,38 Kč |
| 30 000 | 3,93713 Kč | 118 113,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


