
ZXTP2029FTA | |
|---|---|
DigiKey Part Number | ZXTP2029FTR-ND - Tape & Reel (TR) ZXTP2029FCT-ND - Cut Tape (CT) ZXTP2029FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2029FTA |
Description | TRANS PNP 100V 3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 150MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 100 | 13,67600 Kč | 1 367,60 Kč |
| 500 | 10,71192 Kč | 5 355,96 Kč |
| 1 000 | 9,75819 Kč | 9 758,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,54689 Kč | 25 640,67 Kč |
| 6 000 | 7,93728 Kč | 47 623,68 Kč |
| 9 000 | 7,62675 Kč | 68 640,75 Kč |
| 15 000 | 7,27798 Kč | 109 169,70 Kč |
| 21 000 | 7,16557 Kč | 150 476,97 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




