
ZXTP19100CFFTA | |
|---|---|
DigiKey Part Number | ZXTP19100CFFTR-ND - Tape & Reel (TR) ZXTP19100CFFCT-ND - Cut Tape (CT) ZXTP19100CFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19100CFFTA |
Description | TRANS PNP 100V 2A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP19100CFFTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 142MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 275mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 100 | 12,39090 Kč | 1 239,09 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 8,78997 Kč | 8 789,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,67652 Kč | 23 029,56 Kč |
| 6 000 | 7,11598 Kč | 42 695,88 Kč |
| 9 000 | 6,83051 Kč | 61 474,59 Kč |
| 15 000 | 6,50977 Kč | 97 646,55 Kč |
| 21 000 | 6,31995 Kč | 132 718,95 Kč |
| 30 000 | 6,31252 Kč | 189 375,60 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



