Parametric Equivalent

ZXTP2014ZTA | |
|---|---|
DigiKey Part Number | ZXTP2014ZTR-ND - Tape & Reel (TR) ZXTP2014ZCT-ND - Cut Tape (CT) ZXTP2014ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2014ZTA |
Description | TRANS PNP 140V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 3 A 120MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 100 | 11,96680 Kč | 1 196,68 Kč |
| 500 | 9,32438 Kč | 4 662,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,47332 Kč | 8 473,32 Kč |
| 2 000 | 7,75729 Kč | 15 514,58 Kč |
| 3 000 | 7,39242 Kč | 22 177,26 Kč |
| 5 000 | 6,98230 Kč | 34 911,50 Kč |
| 7 000 | 6,73949 Kč | 47 176,43 Kč |
| 10 000 | 6,50350 Kč | 65 035,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


