
ZX5T955ZTA | |
|---|---|
DigiKey Part Number | ZX5T955ZTR-ND - Tape & Reel (TR) ZX5T955ZCT-ND - Cut Tape (CT) ZX5T955ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX5T955ZTA |
Description | TRANS PNP 140V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 3 A 120MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 2.1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 100 | 13,56890 Kč | 1 356,89 Kč |
| 500 | 10,62624 Kč | 5 313,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,67840 Kč | 9 678,40 Kč |
| 2 000 | 8,88132 Kč | 17 762,64 Kč |
| 3 000 | 8,47507 Kč | 25 425,21 Kč |
| 5 000 | 8,01872 Kč | 40 093,60 Kč |
| 7 000 | 7,74850 Kč | 54 239,50 Kč |
| 10 000 | 7,48581 Kč | 74 858,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


