
ZXTP2013GTA | |
|---|---|
DigiKey Part Number | ZXTP2013GTR-ND - Tape & Reel (TR) ZXTP2013GCT-ND - Cut Tape (CT) ZXTP2013GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2013GTA |
Description | TRANS PNP 100V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 340mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT2907AT1G | onsemi | 27 630 | PZT2907AT1GOSCT-ND | 0,61000 Kč | Similar |
| PZT2907AT3G | onsemi | 61 618 | PZT2907AT3GOSCT-ND | 0,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 100 | 14,23870 Kč | 1 423,87 Kč |
| 500 | 11,17220 Kč | 5 586,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,18487 Kč | 10 184,87 Kč |
| 2 000 | 9,35440 Kč | 18 708,80 Kč |
| 3 000 | 8,93129 Kč | 26 793,87 Kč |
| 5 000 | 8,45581 Kč | 42 279,05 Kč |
| 7 000 | 8,17425 Kč | 57 219,75 Kč |
| 10 000 | 7,90064 Kč | 79 006,40 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


