AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2009ZQTA

DigiKey Part Number
31-ZXTP2009ZQTATR-ND - Tape & Reel (TR)
31-ZXTP2009ZQTACT-ND - Cut Tape (CT)
31-ZXTP2009ZQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2009ZQTA
Description
TRANS PNP 40V 5.5A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5.5 A 152MHz 900 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5.5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
185mV @ 550mA, 5.5A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
152MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1020,22900 Kč202,29 Kč
10013,46780 Kč1 346,78 Kč
50010,56584 Kč5 282,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,63206 Kč9 632,06 Kč
2 0008,84679 Kč17 693,58 Kč
3 0008,44652 Kč25 339,56 Kč
5 0007,99690 Kč39 984,50 Kč
7 0007,73067 Kč54 114,69 Kč
10 0007,56484 Kč75 648,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč