
ZXTN2005ZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2005ZQTATR-ND - Tape & Reel (TR) 31-ZXTN2005ZQTACT-ND - Cut Tape (CT) 31-ZXTN2005ZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2005ZQTA |
Description | TRANS NPN 25V 5.5A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 5.5 A 150MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 150mA, 6.5A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 19,09200 Kč | 190,92 Kč |
| 100 | 12,67420 Kč | 1 267,42 Kč |
| 500 | 9,91960 Kč | 4 959,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,03277 Kč | 9 032,77 Kč |
| 2 000 | 8,28686 Kč | 16 573,72 Kč |
| 3 000 | 7,90687 Kč | 23 720,61 Kč |
| 5 000 | 7,47978 Kč | 37 398,90 Kč |
| 7 000 | 7,22692 Kč | 50 588,44 Kč |
| 10 000 | 6,99913 Kč | 69 991,30 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |


