
ZXTN617MATA | |
|---|---|
DigiKey Part Number | ZXTN617MATATR-ND - Tape & Reel (TR) ZXTN617MATACT-ND - Cut Tape (CT) ZXTN617MATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN617MATA |
Description | TRANS NPN 15V 4.5A DFN2020B-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 4.5 A 120MHz 1.5 W Surface Mount DFN2020B-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 3A, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case 3-UDFN |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package DFN2020B-3 |
Vce Saturation (Max) @ Ib, Ic 280mV @ 50mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 25nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS12501UW3T2G | onsemi | 2 799 | NSS12501UW3T2GOSCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,25900 Kč | 725,90 Kč |
| 500 | 5,54684 Kč | 2 773,42 Kč |
| 1 000 | 4,99500 Kč | 4 995,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29346 Kč | 12 880,38 Kč |
| 6 000 | 3,94014 Kč | 23 640,84 Kč |
| 9 000 | 3,76007 Kč | 33 840,63 Kč |
| 15 000 | 3,55775 Kč | 53 366,25 Kč |
| 21 000 | 3,43793 Kč | 72 196,53 Kč |
| 30 000 | 3,32152 Kč | 99 645,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

