
ZXTN25060BFHTA | |
|---|---|
DigiKey Part Number | ZXTN25060BFHTR-ND - Tape & Reel (TR) ZXTN25060BFHCT-ND - Cut Tape (CT) ZXTN25060BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25060BFHTA |
Description | TRANS NPN 60V 3.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3.5 A 185MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25060BFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 185MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 175mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2484LT1G | onsemi | 3 015 | MMBT2484LT1GOSCT-ND | 4,38000 Kč | Similar |
| MMBT2484LT3G | onsemi | 31 084 | MMBT2484LT3GOSCT-ND | 5,21000 Kč | Similar |
| MMBT3904LT1G | onsemi | 1 073 256 | MMBT3904LT1GOSCT-ND | 2,92000 Kč | Similar |
| MMBT3904LT3G | onsemi | 102 569 | MMBT3904LT3GOSCT-ND | 2,92000 Kč | Similar |
| MMBT6429LT1G | onsemi | 26 543 | MMBT6429LT1GOSCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 100 | 10,24420 Kč | 1 024,42 Kč |
| 500 | 7,93510 Kč | 3 967,55 Kč |
| 1 000 | 7,19118 Kč | 7 191,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,24608 Kč | 18 738,24 Kč |
| 6 000 | 5,77027 Kč | 34 621,62 Kč |
| 9 000 | 5,52787 Kč | 49 750,83 Kč |
| 15 000 | 5,25557 Kč | 78 833,55 Kč |
| 21 000 | 5,09434 Kč | 106 981,14 Kč |
| 30 000 | 4,94797 Kč | 148 439,10 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


