
ZXTN2010A | |
|---|---|
DigiKey Part Number | ZXTN2010ADI-ND |
Manufacturer | |
Manufacturer Product Number | ZXTN2010A |
Description | TRANS NPN 60V 4.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.5 A 130MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 130MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4.5 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 210mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN2010A | Diodes Incorporated | 6 831 | ZXTN2010A-ND | 33,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,24983 Kč | 36 999,32 Kč |
| Unit Price without VAT: | 9,24983 Kč |
|---|---|
| Unit Price with VAT: | 11,19229 Kč |

