
ZXT13P20DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13P20DE6TATR-ND - Tape & Reel (TR) 31-ZXT13P20DE6TACT-ND - Cut Tape (CT) 31-ZXT13P20DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13P20DE6TA |
Description | TRANS PNP 20V 4A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 90MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 90MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 350mA, 3.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP2006E6TA | Diodes Incorporated | 2 760 | 31-ZXTP2006E6TACT-ND | 3,95000 Kč | Similar |
| NSS20300MR6T1G | onsemi | 1 579 | NSS20300MR6T1GOSCT-ND | 3,12000 Kč | Similar |
| PBSS5320D,115 | Nexperia USA Inc. | 87 | 1727-5769-1-ND | 1,80000 Kč | Similar |
| PBSS5420D,115 | Nexperia USA Inc. | 14 435 | 1727-5774-2-ND | 1,75949 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 12,12840 Kč | 1 212,84 Kč |
| 500 | 9,45498 Kč | 4 727,49 Kč |
| 1 000 | 8,59427 Kč | 8 594,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,50084 Kč | 22 502,52 Kč |
| 6 000 | 6,95037 Kč | 41 702,22 Kč |
| 9 000 | 6,67001 Kč | 60 030,09 Kč |
| 15 000 | 6,35506 Kč | 95 325,90 Kč |
| 21 000 | 6,16859 Kč | 129 540,39 Kč |
| 30 000 | 6,14192 Kč | 184 257,60 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |



