Parametric Equivalent



ZXMS81045SP-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS81045SP-13TR-ND - Tape & Reel (TR) 31-ZXMS81045SP-13CT-ND - Cut Tape (CT) 31-ZXMS81045SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS81045SP-13 |
Description | HIGH SIDE INTELLIFET SO-8EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-SO-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 34mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SO-EP |
Interface On/Off | Package / Case |
Voltage - Load 5V ~ 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXMS81045SPQ-13 | Diodes Incorporated | 0 | 31-ZXMS81045SPQ-13CT-ND | 4,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,96040 Kč | 299,01 Kč |
| 100 | 10,50740 Kč | 1 050,74 Kč |
| 250 | 9,81448 Kč | 2 453,62 Kč |
| 500 | 9,39618 Kč | 4 698,09 Kč |
| 1 000 | 9,07261 Kč | 9 072,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,68847 Kč | 21 721,18 Kč |
| 5 000 | 8,46933 Kč | 42 346,65 Kč |
| 7 500 | 8,35964 Kč | 62 697,30 Kč |
| 12 500 | 8,23814 Kč | 102 976,75 Kč |
| 17 500 | 8,16711 Kč | 142 924,42 Kč |
| 25 000 | 8,09879 Kč | 202 469,75 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



