Power Switch/Driver 1:1 N-Channel 1.1A SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6008FFQ-7

DigiKey Part Number
31-ZXMS6008FFQ-7TR-ND - Tape & Reel (TR)
31-ZXMS6008FFQ-7CT-ND - Cut Tape (CT)
31-ZXMS6008FFQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6008FFQ-7
Description
LOW SIDE INTELLIFET SOT23F T&R 3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
60V
Current - Output (Max)
1.1A
Rds On (Typ)
500mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,40200 Kč114,02 Kč
1007,37870 Kč737,87 Kč
5005,63964 Kč2 819,82 Kč
1 0005,07921 Kč5 079,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,36681 Kč13 100,43 Kč
6 0004,00792 Kč24 047,52 Kč
9 0003,82507 Kč34 425,63 Kč
15 0003,61958 Kč54 293,70 Kč
21 0003,49793 Kč73 456,53 Kč
30 0003,37968 Kč101 390,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč