
DMPH6050SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6050SSDQ-13TR-ND - Tape & Reel (TR) 31-DMPH6050SSDQ-13CT-ND - Cut Tape (CT) 31-DMPH6050SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SSDQ-13 |
Description | MOSFET 2P-CH 60V 5.2A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.2A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.5nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 1525pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 10V | Supplier Device Package 8-SOIC |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 23,06600 Kč | 230,66 Kč |
| 100 | 15,41850 Kč | 1 541,85 Kč |
| 500 | 12,13498 Kč | 6 067,49 Kč |
| 1 000 | 11,07823 Kč | 11 078,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,93456 Kč | 24 836,40 Kč |
| 5 000 | 9,22785 Kč | 46 139,25 Kč |
| 7 500 | 8,86790 Kč | 66 509,25 Kč |
| 12 500 | 8,46356 Kč | 105 794,50 Kč |
| 17 500 | 8,26921 Kč | 144 711,17 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |


