
ZXMS6004N8Q-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6004N8Q-13TR-ND - Tape & Reel (TR) 31-ZXMS6004N8Q-13CT-ND - Cut Tape (CT) 31-ZXMS6004N8Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004N8Q-13 |
Description | IC PWR LOW SIDE INTELLIFET 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 100 | 5,86470 Kč | 586,47 Kč |
| 250 | 5,44184 Kč | 1 360,46 Kč |
| 500 | 5,18692 Kč | 2 593,46 Kč |
| 1 000 | 4,97737 Kč | 4 977,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75605 Kč | 11 890,12 Kč |
| 5 000 | 4,62267 Kč | 23 113,35 Kč |
| 7 500 | 4,55589 Kč | 34 169,17 Kč |
| 12 500 | 4,48188 Kč | 56 023,50 Kč |
| 17 500 | 4,43859 Kč | 77 675,32 Kč |
| 25 000 | 4,39700 Kč | 109 925,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



