
ZXMS6004N8-13 | |
|---|---|
DigiKey Part Number | ZXMS6004N8-13DITR-ND - Tape & Reel (TR) ZXMS6004N8-13DICT-ND - Cut Tape (CT) ZXMS6004N8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004N8-13 |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 100 | 8,20180 Kč | 820,18 Kč |
| 500 | 6,29394 Kč | 3 146,97 Kč |
| 1 000 | 5,67912 Kč | 5 679,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,01315 Kč | 12 532,88 Kč |
| 5 000 | 4,60138 Kč | 23 006,90 Kč |
| 7 500 | 4,39158 Kč | 32 936,85 Kč |
| 12 500 | 4,15581 Kč | 51 947,62 Kč |
| 17 500 | 4,01619 Kč | 70 283,32 Kč |
| 25 000 | 3,88051 Kč | 97 012,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


